Lumberg Automation / Hirschmann 932106100
Conn Rect Valve Cable Socket 3 Cont Screw Straight 2+Gnd Black PA Tin IP65 16A
Mfr. Part #: 932106100 / RS Stock #: 70050906
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.75
10
$5.29
25
$4.80
50
$4.43
100
$4.14
500
$3.62
1000
$3.22
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; VDE
Alternate Mfr Part Number
932106100
Angle
Straight Degree(s)
Cable Diameter
6-9 mm
Color
Black
Contact Configuration
2+Gnd
Contact Material
Tin
Current Rating
16 A
Housing Material
PA
IP Rating
IP65
Number of Contacts
3
Operating Temperature
-40 to 125 °C
Overall Length
53 mm
Pin Length
5.5 mm
Primary Type
Valve
Product Header
Cable Socket Rectangular Connector
Standards
DIN EN 175 301-803-A
Termination
Screw
Type
Cable socket
Voltage Rating
250 V
Overview
Simplified Cable Connection and Reliable Contacting The robust GDM Series (type A, B, or C) is suitable for an almost unlimited number of applications – this is made possible by customized device connectors for all installation types. The GDM Series is used wherever rectangular connectors have to have resilient qualities, such as on drilling rigs, conveyor installations, or in construction machines.
Features
Number of poles: 2+PE 2+2PE, 3+PE (depending on the product)
Screw joints for cable: M12, M16, M20, PG7, PG9, PG11, 1/2" NPTF, G1/2" (ISO 228)
Cable diameter/cross-section: 4,0 to 14 mm, max. 1,5 mm²
Rated voltage: up to 400 V AC/DC (type A), up to 250 V AC/DC (types B and C)
Rated current: up to 16 A (Field-attachable and receptacle connectors), up to 10 A (molded connectors)
Protection class: IP 65/67 (Field-attachable and receptacle connectors), up to IP 69 K (molded connectors)
Temperature range: -40 °C up to + 125 °C (Field-attachable and receptacle connectors), -25 °C up to +90 °C (molded connectors)
Approvals: VDE (all products), UL/CSA/GL/SEV (depending on the product)
"/> Durable, Angled Connectors, Dust and Splash Protected (IEC 60529 - IP65)
Vibration-Proof Locking Using a Central Screw Available for Tool-Free Actuation or as a Knurled Screw
Wide Range of Cable Diameters from 4.5 mm to 14 mm Using Different PG Glands
Patent-Protected Combination Terminal for Connecting Flex Wire with Wire-End Ferrules or Fixture of Fork-Type Cable Shoes/Eye Directly Under the Screw Head