Lumberg Automation / Hirschmann 931298004
Connector GSP 212 VALVE APPLIANCE 2C + GROUND 1/2" NPT SOLDER TERMINATION
Mfr. Part #: 931298004 / RS Stock #: 70050916
Price
Qty.
Standard Price
1
$7.17
10
$6.60
25
$5.99
50
$5.52
100
$5.16
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
931298004
Angle
Straight Degree(s)
Color
Black
Housing Material
PA
IP Rating
IP65
Operating Temperature
-40 to 125 °C
Primary Type
Valve
Standards
DIN EN 175 301-803-A
Termination
Solder
Type
Panel Plug
Voltage Rating
400 V