LPS 01228
Cutting Fluid, Tapmatic AquaCut Water-Based Cutting Fluid, 1 gal bottle
Mfr. Part #: 01228 / RS Stock #: 72170141
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$77.31
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dispensing Method
Bottle
Size
1 gal
Type
Cutting Fluid ; Tapping Oil ; Thread Coolant
UPC Code
078827012285
Overview
A water-based cutting fluid that does not contain sulfur, chlorine, or chlorinated solvents.
Features:
Corrosion inhibitors prevent flash rusting
Safe on all metals, except magnesium
Does not contain sulfur, chlorine, or oils
Non-hazardous
Non-flammable
Excellent in applications where cooling of the tool is desired
Water-based formula
Provides fine finishes
Applications:
Boring
Broaching
Drawing
Drilling
Engraving
Facing
Grinding
Finishing
Stamping
Tapping
Threading
Turning
Milling
Sawing