Skip to content

Littelfuse 37014000410

Fuse, 4A Radial F Non-Resettable, Wire Ended 250 V ac

Mfr. Part #: 37014000410 / RS Stock #: 70184439

Littelfuse

Littelfuse 37014000410

Mfr. Part #: 37014000410
RS Stock #: 70184439

Description

Fuse, 4A Radial F Non-Resettable, Wire Ended 250 V ac

In Stock:

978

Price

Qty.

Standard Price

1

$0.89

10

$0.85

25

$0.80

50

$0.76

100

$0.71

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Action
Fast
Approvals
CCC ; cULus ; PSE/JET ; SEMKO ; VDE
Breaking Capacity
40 A Amps
Current Rating
4 A
Mounting Type
Through Hole
Package Type
Radial, Can, Vertical
Primary Type
Single Use Fuses
Speed
Fast Acting sec
Temperature Range
40 to 85 C
Termination
PCB ; Radial Leads
Type
PCB Mounted Fuses
Voltage Rating
250 V

Overview

Littelfuse 370 Series TR5 Fast Acting Fuses
The 370 series are a range of TR5, sub-miniature, fast-acting fuses. The Series are 250V rated and designed for use in applications such as battery chargers, power supplies, consumer electronics and industrial controllers.