Skip to content

Littelfuse 1.5KE56CA

Diode,TVS, For Data/Comm, Industrial Equip, 19.7A, Thru-Hole, Solder Term

Mfr. Part #: 1.5KE56CA / RS Stock #: 70184781

Littelfuse

Littelfuse 1.5KE56CA

Mfr. Part #: 1.5KE56CA
RS Stock #: 70184781

Description

Diode,TVS, For Data/Comm, Industrial Equip, 19.7A, Thru-Hole, Solder Term

In Stock:

1504

Price

Qty.

Standard Price

1

$0.63

5

$0.5796

10

$0.5355

100

$0.4914

250

$0.441

1000

$0.3906

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Breakdown Voltage
53.2 V
Clamping Voltage
77 V
Configuration
Single
Current, Ratings
19.7 A
Diameter
5.3 mm
Dimensions
0.37 in L
ESD Protection
Yes
ESD Voltage
15 (Air), 8 (Contact) kV
For Use With
Data/Comm ; Industrial Equipment
Forward Current
19.7 A
Leakage Current
1 μA
Maximum Junction Temperature
175 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Pins
2
Operating Temperature
-55 to 175 °C
Package Type
DO-201
Peak Current
19.7 A
Power Dissipation
1500 W
Primary Type
Diodes
Product Header
1.5KE Series Bidirectional Transient Voltage Suppression Diode
Reverse Current
5 uA @ 47.80 V A
Reverse Standoff Voltage
47.8 V
Stand Off Voltage
47.8 V
Suppressor Type
Voltage
Surge Current
200 A
Temperature Operating Range
-55 to +150 °C
Termination
Lead Wires
Test Current
1 mA
Type
TVS
Working Voltage
3.5 V

Overview

1.5KE Series, Silicon Avalanche Diodes
  • Glass passivated chip junction in DO-201 package ?Excellent clamping capability ?Uni-directional and bi-directional
    The 1.5KE Series is designed specifically to protect sensitive electronics equipment from voltage transients induced by lightning and other transient voltage events. These devices are ideal for the protection of I/O interfaces, Vcc bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.