Skip to content

Littelfuse 0218010.MXP

Anti surge T LBC min fuse, 10A 5x20mm

Mfr. Part #: 0218010.MXP / RS Stock #: 70519070

Littelfuse

Littelfuse 0218010.MXP

Mfr. Part #: 0218010.MXP
RS Stock #: 70519070

Description

Anti surge T LBC min fuse, 10A 5x20mm

In Stock:

161178

Price

Qty.

Standard Price

1

$1.03

5

$0.97

10

$0.92

50

$0.87

100

$0.82

Additional Inventory

Can ship in 10 days:

2360

Manufacturer Lead Time:

30 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Action
Slow
Alternate Mfr Part Number
5414533
Approvals
CE ; CSA ; K-MARK ; PSE ; UL ; VDE
Breaking Capacity
100 A Amps
Current Rating
10 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses

Overview

218 Series time delay glass fuses are designed to International (IEC) Standards for use globally. Agency Approvals: VDE approved through 6.3 amps; BSI approved 0.8-6.3 amps; Recognized under the Components Program of Underwriters Laboratories and accepted by CSA through 15 amps; METI approved 1-15 amps; CCC approved through 6.3 amps; K Mark approved through 10 amps.