Linemaster 632-S
Foot Switch, SPDT, Cast Iron, Black, 20A, 125VAC, Screw Term, Clipper Series
Mfr. Part #: 632-S / RS Stock #: 70184040
Price
Qty.
Standard Price
1
$85.98
5
$79.10
10
$73.08
50
$66.20
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Contact Form
SPDT
Current Rating
20 A
IP Rating
IP20
Material
Cast Iron
Mounting Hole Size
5.56 mm
Number of Poles
1
Number of Positions
2
Operation
Momentary
Standards
UL Listed ; CSA Certified ; CE Marked
Termination
Screw
Type
Foot
Voltage Rating
125 to 250 V
Weight
2-1/4 lb
Overview
strong>Clipper-Single Treadle Series:
EN 60529 Degree of protection. IP20 UL available on special orders
Splash Resistant. Corrosion Resistant
MEDIUM DUTY-GENERAL PURPOSE DESIGN
Materials of Construction:
Constructed of cast iron for strength and durability
Durable black finish
Adjustable strain relief connector
Non-skid base plate
Model 632-DA can be used to control lighting
Model 638-S features a cast aluminum housing painted Alert Orange with a splash resistant interior switch
Features and Benefits:
Proven reliability
All maintained models offer "Push On-Push Off" action that ensures long trouble-free performance
2 hole provided for rigid mounting to floor or equipment
Options:
The wide treadle models offer a large seven inch target for the operator’s foot
Available protective vinyl cover that can be applied over the switch. This boot comes in black or bright orange and provides a little extra protection against small amounts of water, dirt, dust, mud and snow
AirVal models are available
Heavy gauge steel guard available