Leviton ML2-P
Locking Plug, 15A, 125V, ML2P, 2 Pole, 3 Wire, White, MiniLock Series
Mfr. Part #: ML2-P / RS Stock #: 71693245
Price
Qty.
Standard Price
1
$17.18
5
$15.81
10
$14.35
50
$13.23
100
$12.37
500
$11.69
1000
$10.65
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
15 A
Grade
Industrial
Mounting Type
Cable Mount
NEMA Type
ML-2P
Number of Poles
2
Termination
Screw
UPC Code
078477987179
Voltage Rating
125 V
Wire Size
14-18 AWG
Overview
15 Amp, 125 Volt, NEMA ML2P, 2P, 3W, Locking Plug, Industrial Grade, Grounding, MiniLock - BLACK-WHITE