Leviton 8300-SGR
Duplex Receptacle, 20 A/125 VAC, 10-14 AWG, Screw Terminal, SmartlockPro Series
Mfr. Part #: 8300-SGR / RS Stock #: 71147506
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$45.00
5
$41.40
10
$36.00
20
$31.50
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Contact Type
Socket
Current Rating
20 A
Grade
Hospital
Material
Nylon
Mounting Type
Tabs
NEMA Type
5-20R
Number of Contacts
3
Number of Poles
2
Primary Type
Straight Blade
Termination
Screw
Type
Duplex Receptacle
UPC Code
078477057216
Voltage Rating
125 V
Wire Size
10-14 AWG
Overview
Leviton SmartlockPro Series – GFCI Outlets | Advanced Technology to Help Protect Against Electrical Shock:
Leviton SmartlockPro® GFCIs are engineered to help protect people from the hazards of electric shock and electrocution by cutting off power to a light or appliance in a fraction of a second if a dangerous ground-fault is detected. They are required by the National Electrical Code in all wet or damp locations within the home.
Advancements in technology present new opportunities to upgrade the electrical safety in homes and commercial properties; and Leviton has been a leading innovator of electrical safety for over 100 years. Our safety products help protect people and property, all while meeting or exceeding National Electrical Code®, UL and CSA standards. Our new Self-Test GFCIs are no exception.
Features:
Provides continuous ground fault protection – detects and trips on actual ground fault even when self-test is being conducted
On initial power up, tests the GFCI within 3 seconds
Auto-monitoring exceeds the UL requirement
Auto adapts and shifts to more frequent testing if potential problem is detected
Status Indicator Light provides simple, intuitive feedback on power and protection status as well as indication of line/load reversal
Patented Lockout Action prevents reset if GFCI is damaged and cannot respond to a ground fault
Electronics are designed to minimize any false triggers
Reduced depth makes it easier to install in any electrical box, even shallow ones
Terminals allow for easy wiring options – back and side wire capable
External back wire clamps provide visual indication of proper wire seating
Withstands high torque and resists wire pullout
Standard brass self-grounding clip
Trip threshold meets or exceeds UL requirements for tripping time
Improved immunity to high-frequency noise reduces nuisance tripping
Advanced electronics design provides superior resistance to electrical surges and over-voltages
Compatible with all Decora devices and wallplates; available in select Decora colors
UL Fed Spec WC-596 rated
Leviton SmartlockPro® GFCIs are engineered to help protect people from the hazards of electric shock and electrocution by cutting off power to a light or appliance in a fraction of a second if a dangerous ground-fault is detected. They are required by the National Electrical Code in all wet or damp locations within the home.
Advancements in technology present new opportunities to upgrade the electrical safety in homes and commercial properties; and Leviton has been a leading innovator of electrical safety for over 100 years. Our safety products help protect people and property, all while meeting or exceeding National Electrical Code®, UL and CSA standards. Our new Self-Test GFCIs are no exception.
Features: