Leviton 16D22-UR
RD MALE DETACH PLUG TAPER NOSE #2-2/0
Mfr. Part #: 16D22-UR / RS Stock #: 71692618
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.60
5
$24.47
10
$22.21
50
$20.48
100
$19.15
500
$18.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
300 A
Grade
Industrial
Mounting Type
Cable
NEMA Type
3R
Number of Poles
1
Primary Type
Adapter
Termination
Screw
Type
Plug
UPC Code
078477720028
Voltage Rating
600 V
Wire Size
2/0-2 AWG
Overview
16 Series Taper Nose Cam-Type Male Plug, Contact & Insulator, Detachable, Double Set Screw Termination, #2 - 2/0 AWG, 300 Amp Max, Type 3R When Mated, Red