Skip to content

Lapp Group 602007

Multiconductor Cable, 7Cond, 20AWG, Unshielded, 100ft, Thermoplastic, 190 Series

Mfr. Part #: 602007 / RS Stock #: 71383997

Lapp Group

Lapp Group 602007

Mfr. Part #: 602007
RS Stock #: 71383997

Description

Multiconductor Cable, 7Cond, 20AWG, Unshielded, 100ft, Thermoplastic, 190 Series

In Stock:

14

Price

Qty.

Standard Price

1

$156.50

5

$148.67

10

$143.98

25

$139.28

Additional Inventory

On order:

17

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
602007 CX 100
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
1200.00 in L
Features
CE ; WTTC per UL 2277 ; ROHS ; CSA AWM I/II A/B FT4 ; AWM 21098 Oil ; AWM 2587 ; CSA ; UL ; PLTC-ER per UL 13 ; CSA C22.2 210.2 ; RU ; NFPA
Insulation Material
Specially Formulated (PVC)
Jacket Color
Gray
Jacket Material
Thermoplastic Polymer (TP)
Number of Conductors
7
Shielding
Unshielded
Standards
UL
Stranding
Stranded
Temperature Rating
-40 to 105 C
Temperature, Rating
-25 to 90 °C
UPC Code
4044773855234
Wire Size
20 AWG

Overview

ÖLFLEX® 190 is a multi-conductor cable with a highly oil-, coolant-, and solvent-resistant thermoplastic polymer jacket for control and power applications in an industrial environment. It is designed for use in all electrical equipment under dry, damp, and wet conditions and is UL TC approved so it can be routed in tray.