Skip to content

Lapp Group 10420000

Rectangular Connector Plug Insert, 3+PE, Screw, 14-20AWG, 600V, EPIC Series

Mfr. Part #: 10420000 / RS Stock #: 70124309

Lapp Group

Lapp Group 10420000

Mfr. Part #: 10420000
RS Stock #: 70124309

Description

Rectangular Connector Plug Insert, 3+PE, Screw, 14-20AWG, 600V, EPIC Series

In Stock:

573

Price

Qty.

Standard Price

1

$9.87

10

$9.08

25

$8.24

50

$7.60

100

$7.11

500

$6.22

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
10 A
Gender
Male
Housing Material
Polycarbonate
Number of Contacts
4
Number of Positions
3 ; 1 PE
Operating Temperature
-40 to 125 °C
Size
14-20 AWG
Termination
Screw
Type
Plug Insert
UPC Code
4044773072686
Voltage Rating
600 V
Wire Size
20-14 AWG

Overview

EPIC H-A Inserts - 440V / 10A Group B
HA screw termination inserts which accept cable up to 2.5mm2and offer a separate earth terminal on each insert.,For technical specification refer to the HA introductory page for assembled connectors. Inserts fit all HA hoods or bases.