L-com TRD855SRA6DBL-1M
Ethernet Cable,Shielded,Cat 5e,Flex,1 Straight/1 Right Angle contacts left,1m
Mfr. Part #: TRD855SRA6DBL-1M / RS Stock #: 71512354
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$37.19
Product Specifications
Product Attribute
Attribute Value
Search
Type
Telecom/Modular Cable Assembly
Overview
L-com's unique, patented, braid shielded right angle Ethernet patch cables provide true Category 5e(Cat5e) performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve true Cat5e performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. Built with special, high-flex cable, these assemblies are rated for 10 million flex cycles at 8x the cable diameter making them ideal for continuous motion applications. L-com's right angle Ethernet patch cables are superior to competitor's right angle cables. We've tested it ourselves and the competitor's right angle cables do not pass the Cat5e test since the twists of the individual pairs are not maintained into the connector body. These industry first right angle Ethernet patch cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers.
Features:
Flex rating: 10 million cycles at 1.82" (46.4mm) for continuous motion or automation applications
S/UTP Braid shielded for EMI/RFI protection
Dark blue high flex PUR jacket with 26AWG stranded conductors
Category 5e Rated; with straight RJ45 connector orientation to Right Angle Up RJ45 connector orientation
Applications:
Industrial Ethernet
Continuous motion
Robotics
Factory Automation or manufacturing
Data Center
Features:
Applications: