L-com TRD855SCR-1
Network Cable Assembly, Cat 5E, Shielded, RJ45/RJ45, TRD Series
Mfr. Part #: TRD855SCR-1 / RS Stock #: 70126513
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.69
Additional Inventory
Can ship in 10 days:
7893
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For high speed network performance
Cable Length
1 ft
Cable Type
Cat 5e
Conductor Size
26 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Male
Connector Type Cable end 2
RJ45 Plug
Jacket Color
Ivory
Jacket Material
Polyvinyl Chloride
Number of Conductors
8
Product Header
Shielded Patch Cables - Category 5E
Shielding
100% Foil
Standards
UL
Stranding
8x8
Type
Network
Overview
For Protection against EMI/RFI interference L-com’s economical Shielded Patch Cables are ideal. With a 100% foil shield covering 4-Pair 26 AWG stranded conductors, your data is protected from interference. This series is designed to perform to EIA568 standards while not putting a strain on your budget.