Skip to content

L-com TRA5261-2F

Cat 5e Aerospace Ethernet Cable High-Temp Double Shielded FEP Blue RJ45, 2.0ft

Mfr. Part #: TRA5261-2F / RS Stock #: 71683261

L-com

L-com TRA5261-2F

Mfr. Part #: TRA5261-2F
RS Stock #: 71683261

Description

Cat 5e Aerospace Ethernet Cable High-Temp Double Shielded FEP Blue RJ45, 2.0ft

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$73.99

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

L-com's High Temperature Ethernet cable assemblies are here to meet your aerospace, military and aerospace-lite needs. These cables are ideal for use in cabin management, in-flight systems, backbone avionics, ground vehicle trunks, high-temp testing and for general military or aerospace use. All cables are double shielded with both 100% foil and 85% braid shields for maximum EMI and RFI protection. They are highly flexible and easy to install as well as light weight and durable. These assemblies comply with all RoHS directives and pass FAR, Airbus and Boeing requirements for smoke and toxicity. Available in Category 5e, Category 5e Slim and Category 6a. Don't see the connector or cable length you are looking for? Please contact us today with your custom requirements.

Features:
  • 26AWG stranded conductors for flexibility
  • Light blue FEP jacket meets or exceeds Federal Aviation Regulation (FAR) 25.869, FAR 25.853, Airbus ABD0031 and Boeing D6-51377
  • Broad temperature range of -55C (-67F) to +150C (+302F) is suitable for high and low temperature applications

    Applications:
  • Aerospace, Aerospace-lite, Avionics and Avionics-lite
  • Military and Military-lite
  • In-Flight Entertainment, In-seat wiring and Cabin Management