Skip to content

L-com I2R-T2DC-500T-LC

Surge Protector, Two-Pole, Din-Rail, UL1449 Type 2, Max 50 kA, DC SPD 500VDC

Mfr. Part #: I2R-T2DC-500T-LC / RS Stock #: 73603876

L-com

L-com I2R-T2DC-500T-LC

Mfr. Part #: I2R-T2DC-500T-LC
RS Stock #: 73603876

Description

Surge Protector, Two-Pole, Din-Rail, UL1449 Type 2, Max 50 kA, DC SPD 500VDC

In Stock:

6

Price

Qty.

Standard Price

1

$128.99

Additional Inventory

Can ship in 10 days:

2

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
IP Rating
IP20
Mounting Type
DIN
Primary Type
Surge Protection Device
Surge Current
50 kA
Type
Two-Pole

Overview

DC surge protector (also known as SPD or lightning protector) I2R-T2DC-500T-LC from L-Com is a DIN-Rail style SPD that utilizes state of the art MOV technology to protect critical equipment that operates on a 500 Vdc electrical service. This surge protector provides effective protection against electrical transient surges that are generated both by external lightning events and by internal switching events and supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage. L-Com DC surge protectors are available in stock with same day shipping.