Skip to content

L-com FOA-005A

Duplex Plastic, SC, Fiber Couplers, Ceramic Alignment Sleeve, Light Weight

Mfr. Part #: FOA-005A / RS Stock #: 70126610

L-com

L-com FOA-005A

Mfr. Part #: FOA-005A
RS Stock #: 70126610

Description

Duplex Plastic, SC, Fiber Couplers, Ceramic Alignment Sleeve, Light Weight

In Stock:

10

Price

Qty.

Standard Price

1

$11.59

Additional Inventory

Can ship in 10 days:

896

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Type Cable end 1
SC
Connector Type Cable end 2
SC
Type
Fiber Optic

Overview

Features:

Ceramic alignment sleeve supports Single mode applications
Dust caps protect against debris and contamination
Order online today!
Plastic body provides a light weight yet durable solution
Used to connect either PC or UPC polished SC Fiber cables

Application:

High EMI/RFI environments
FTTX
LAN
Security