Skip to content

L-com ECF504-BAS

Adapter, USB Type A - B, Jacks, Shielded, Straight, EMI/RFI, ECF504 Series

Mfr. Part #: ECF504-BAS / RS Stock #: 70126196

L-com

L-com ECF504-BAS

Mfr. Part #: ECF504-BAS
RS Stock #: 70126196

Description

Adapter, USB Type A - B, Jacks, Shielded, Straight, EMI/RFI, ECF504 Series

In Stock:

630

Price

Qty.

Standard Price

1

$9.39

Additional Inventory

Can ship in 10 days:

25012

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Silver
Contact Material
Phosphor Bronze
Contact Plating
Gold
Gender
Female
Housing Material
Metal
Mounting Type
Screw
Number of Ports
2
Primary Type
USB
Protection
EMI/RFI
Special Features
Shielded
Type
Adapter, USB A-USB B

Overview

L-com EFC504 Series — Premium Panel Mounted Modular Coupler Kits | Category 3, 5e and 6/6a - Shielded and Unshielded: These unique coupler kits allow panel mounting in virtually any panel thickness. A solid die-cast metal mounting frame provides secure mounting and reliable grounding. Kits include a snap-in coupler, mounting frame and two 4-40 machine screws.