Skip to content

L-com CAUBLKAB-075M

USB 2.0 Type A Male-B Male Cable, 0.75m(2.5ft), 480 Mbps, CAUBLK Series

Mfr. Part #: CAUBLKAB-075M / RS Stock #: 71094108

L-com

L-com CAUBLKAB-075M

Mfr. Part #: CAUBLKAB-075M
RS Stock #: 71094108

Description

USB 2.0 Type A Male-B Male Cable, 0.75m(2.5ft), 480 Mbps, CAUBLK Series

In Stock:

7

Price

Qty.

Standard Price

1

$10.59

Additional Inventory

Can ship in 10 days:

1440

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
General
Cable Length
0.75 m
Cable Type
Between-Series
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
Type-B Male
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Positions
4
Primary Type
USB Cable
Specification
USB 2.0
Transfer Rate
480 Mbps

Overview

Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24 AWG power conductors enable power transfer from host to peripheral.

Features:
  • Standard USB 2.0 cable assembly, Type A male to Type B male Connectors
  • Simple plug and play connections from USB hosts and peripherals
  • Molded backshells provide durability and increased strength at cable entry point
  • Foil plus braid shield provides maximum protection against EMI/RFI
  • Available in 0.3, 0.5, 0.75, 1, 2, 3, 4 & 5 meter lengths; color is black


    Applications:
  • PC Peripheral Interconnects
  • Test and Measurement
  • Data Acquisition
  • Portable Data Storage
  • Printer Interface