Skip to content

L-com CAUBLKAB-05M

Double Ended Between-Series, USB Type A Plug to USB Type B Plug, 0.5 m

Mfr. Part #: CAUBLKAB-05M / RS Stock #: 70126533

L-com

L-com CAUBLKAB-05M

Mfr. Part #: CAUBLKAB-05M
RS Stock #: 70126533

Description

Double Ended Between-Series, USB Type A Plug to USB Type B Plug, 0.5 m

In Stock:

30

Price

Qty.

Standard Price

1

$7.49

Additional Inventory

Can ship in 10 days:

1419

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
1.65 ft
Cable Type
Double Ended Between-Series
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
USB Type B Plug
Jacket Color
Black
Type
USB