Skip to content

Kuebler 8.A02H.1A12.1024

Encoder, Incremental, 30mm Bore, RS422/5V, M23, 1024 PPR

Mfr. Part #: 8.A02H.1A12.1024 / RS Stock #: 71020122

Kuebler

Kuebler 8.A02H.1A12.1024

Mfr. Part #: 8.A02H.1A12.1024
RS Stock #: 71020122

Description

Encoder, Incremental, 30mm Bore, RS422/5V, M23, 1024 PPR

In Stock:

3

Price

Qty.

Standard Price

1

$607.75

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
IP Rating
IP65
Output Type
RS422
Pulse Per Revolution
1024 PPR
Shaft Size
30 mm
Supply Voltage
5 VDC
Technology
Optical
Type
Incremental
Vibration Resistance
EN 60068-2-6

Overview

strong>Kuebler A02H Series Hollow Shaft Incremental Encoder

As a result of their ingenious safety concept, their extremely rugged technology and their compact construction, Kuebler encoders make a significant contribution to the reliability of plant and machinery. The heavy duty incremental encoder type A02H boasts a high degree of ruggedness in a very compact design. Its special construction makes it perfect for all applications in harsh environments. It has a special shaft connection with interlocked bearings and a balanced stainless steel clamping ring. The installation depth is only 49 mm.