Skip to content

Kluber Lubrication 0040130591

Semi Synthetic, Anti-Corrosive, Dynamic Grease, 400G Tube, Isoflex LDS 18 Series

Mfr. Part #: 0040130591 / RS Stock #: 72038563

Kluber Lubrication

Kluber Lubrication 0040130591

Mfr. Part #: 0040130591
RS Stock #: 72038563

Description

Semi Synthetic, Anti-Corrosive, Dynamic Grease, 400G Tube, Isoflex LDS 18 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$223.13

5

$207.51

10

$200.82

25

$194.12

Additional Inventory

On order:

89

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical Component
Mineral & Ester Based, Lithium Thickened
Dispensing Method
Tube ; Cartridge
Grade
Not Rated
Grease Type
Semi-Synthetic
Shelf Life
3 yr Hour(s)
Size
400 g
Temperature Range
-50 to 120 C
Type
Bearing Grease
Volume
400 mL

Overview

strong>Kluber Lubrications ISOFLEX LDS 18 SPECIAL A Series — Dynamically Light, Longterm Lubricating Grease: ISOFLEX LDS 18 SPECIAL A is a dynamically light long-term grease for plain and rolling bearings. It consists of ester oil, mineral oil and lithium soap. The product is resistant to ageing, oxidation and water, and it protects reliably against corrosion. ISOFLEX LDS 18 SPECIAL A is suitable for plain and rolling bearings operating at low temperatures and/or high speeds, for example in grinding spindles, machine tool spindles, spindle bearings, textile spindles, bearings in OE-spinning turbines, bearings in precision and optical equipment. Features: ? Long service life due to good corrosion protection as well as ageing and oxidation stability, hence cost savings ? Tried-and-tested for many years, especially at high speeds and low temperatures ? Low heating-up of bearings due to low lubricant friction leading to longer service lives