Skip to content

Klein Tools RT310

Outlet Tester, AFCI/GFCI, Electrical Battery Operated, 120V AC

Mfr. Part #: RT310 / RS Stock #: 71667419

Klein Tools

Klein Tools RT310

Mfr. Part #: RT310
RS Stock #: 71667419

Description

Outlet Tester, AFCI/GFCI, Electrical Battery Operated, 120V AC

In Stock:

4

Price

Qty.

Standard Price

1

$44.59

5

$42.81

10

$41.91

25

$41.02

50

$40.13

100

$39.24

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Special Features
Tests AFCI and GFCI, Simulates Ground Fault and Arc Flash Conditions, Detects Dual-Open Wiring Fault
Type
Tester
Weight
0.7 lbs

Overview

RT310 is an electrical tester that tests the wiring condition at an electrical outlet, and inspects and checks AFCI and GFCI devices. It is designed for use with North American 120V electrical outlets. It can detect and identify common wiring faults. Includes 3 x 1.5V AAA alkaline batteries.

Features:
  • Detects the most common wiring faults in standard, AFCI, and GFCI electrical outlets
  • Test AFCI devices by simulating arc fault conditions
  • Test GFCI devices by simulating ground fault conditions
  • Capable of detecting a dual-open wiring fault with simultaneous open neutral and open ground wires (patent pending technology)
  • Tester delivers clear visual indication of the wiring condition at the electrical outlet
  • Designed to test North American-style grounded electrical outlets in 120V AC circuits (incorporates a three-pin plug)
  • Electrical plug is on a 10-Inch (254 mm) flexible electrical cord to access electrical outlets in difficult to reach locations
  • Low battery indicator and easily accessible battery compartment; Uses 3 x 1.5V AAA alkaline batteries (included)
  • Powers off automatically after approximately 2 minutes of non-use to conserve battery life
  • Built to withstand a 6.6-Foot (2 m) drop
  • CATIII 135V safety rating
  • Measurement category III is applicable to test and measuring circuits connected to the distribution part of the building’s low-voltage MAINS installation