Skip to content

Klein Tools RT210

Tester GFCI Outlet, 110/125V AC at 50/60Hz in 3-Wire, 6.6 ft Drop Protection

Mfr. Part #: RT210 / RS Stock #: 70811174

Klein Tools

Klein Tools RT210

Mfr. Part #: RT210
RS Stock #: 70811174

Description

Tester GFCI Outlet, 110/125V AC at 50/60Hz in 3-Wire, 6.6 ft Drop Protection

In Stock:

3

Price

Qty.

Standard Price

1

$16.43

5

$15.61

10

$15.28

25

$14.95

50

$14.62

100

$14.29

200

$13.97

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
GFI Outlet testing
Configuration
Plug-In
Display Type
Light Sequence
Family Name
Test & Measurement Family
Type
GFCI Receptacle ; Tester
UPC Code
09264469027-3
Used For
detects the most common wiring problems in standard and GFCI receptacles
Weight
0.13 lbs

Overview

Klein Tools Receptacle Testers are designed to detect the most common wiring problems in standard and GFCI receptacles. A convenient chart on the tester helps determine wiring condition in outlet, based on LED lights results. Conditions indicated: open ground, reverse polarity, open hot, open neutral, hot/ground reversed.

Product Features
  • Conforms to UL Std 1436, Certified to CSA Std C22.2 #160.
  • Built to withstand a 6.6 ft. (2m) drop.
  • Operating temp: 32°F to 140°F (0°C to 40°C).
  • Works on GFI outlets and confirms operation of the ground fault.
  • Nominal Voltage: 110/125V AC at 50/60Hz in 3-wire outlet.