Klein Tools KTSB03
Step Drill Bit #3, Double-Fluted, 1/4 to 3/4 in., Step-Drill Bit Series
Mfr. Part #: KTSB03 / RS Stock #: 70811200
Price
Qty.
Standard Price
1
$44.21
5
$42.00
10
$41.11
25
$40.23
50
$39.34
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Holemaking Family
Overall Length
0.750000 in
Size Range
1⁄4 to 3⁄4 in.
Type
Step Drill Bit
UPC Code
09264459103-7
Weight
0.156 lbs
Overview
Product Features
Two flutes cut faster and keep bit cooler.
Fast-starting, non-walking drill tip.
High-visibility silver targets for primary hole sizes.
Thick 3/8" hex shank won't round out in the drill chuck for a more positive grip.
9 hole sizes.