Skip to content

Klein Tools JTH6M25

Hex Key 2.5 mm with Journeyman T-Handle, 6 in, Soft Touch Grip

Mfr. Part #: JTH6M25 / RS Stock #: 71082897

Klein Tools

Klein Tools JTH6M25

Mfr. Part #: JTH6M25
RS Stock #: 71082897

Description

Hex Key 2.5 mm with Journeyman T-Handle, 6 in, Soft Touch Grip

In Stock:

3

Price

Qty.

Standard Price

1

$6.12

25

$5.81

50

$5.69

100

$5.57

250

$5.45

500

$5.32

1000

$5.20

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Blade Length
6.000000 in
Family Name
Hex-Key Wrench Family
Tip Size
2.5 mm
Tip Type
Hex
UPC Code
09264433729-1
Weight
0.05 lbs

Overview

Klein hex-keys are the tools professionals cannot afford to be without. Heat-treated and tempered for superior strength and durability. Klein hex-keys are designed for a precise fit in sockets, preventing slippage and stripping of the socket.