Klein Tools 69127
Low-Voltage Tester, 6-24V, AC or DC, Pointed 3-3/4 in
Mfr. Part #: 69127 / RS Stock #: 70252190
Price
Qty.
Standard Price
1
$24.29
5
$23.08
10
$22.59
25
$22.10
50
$21.62
100
$21.13
200
$20.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Test & Measurement Family
Special Features
Pointed 3.75'' (9.5 cm) Probe Makes Checking Easier.
Type
Tester
UPC Code
09264469127-0
Weight
0.28 lbs
Overview
Features:
Device for checking live 6-24V, AC or DC circuits
Tests for shorts in automotive and truck electrical systems, motor field coils, radio and low-voltage circuits, ground circuit of all lamps, wiring, fuses, etc
Bulb in handle glows when circuit is complete (bulb included)
Pointed 3-3/4-Inch (95 mm) probe makes checking easier
Deluxe 3.5-Inch (89 mm) long handle with nylon top holds replaceable bulb
36'' (914 mm) test lead with alligator clip
Replacement bulb: Cat. No. 69130