Skip to content

Klein Tools 56253

Wire Marker Book, Black Letters, Numbers, and Symbols, 5.5 in, Large Print

Mfr. Part #: 56253 / RS Stock #: 71083236

Klein Tools

Klein Tools 56253

Mfr. Part #: 56253
RS Stock #: 71083236

Description

Wire Marker Book, Black Letters, Numbers, and Symbols, 5.5 in, Large Print

In Stock:

12

Price

Qty.

Standard Price

1

$20.23

5

$19.01

10

$18.51

25

$18.00

50

$17.50

100

$16.99

200

$16.59

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Family Name
Fish Tapes & Conduit Tools Family
Imprint Color
Black
Marker Type
Strong Tack Adhesive
Material
Vinyl Coated White Cloth
Quantity
10 Pages
Special Features
Large Print
UPC Code
09264456253-2
Weight
0.088 lbs

Overview

Wire Markers-Black Letters, Numbers and Symbols

Features:
  • Contains labels: A-Z, 0-15, plus (+), minus (-), and forward slash (/)
  • Label can be easily split for thin wire
  • Larger, easy-to-read print
  • Each page is perforated so that a third, two-thirds or entire the page can be easily detached
  • Strong tack for lasting adhesion on oily wires
  • Markers are a vinyl coated white cloth, 8 mils thick
  • Type: Strong Tack Adhesive
  • Application: Wire Labeling
  • Special Features: Large Print
  • Material: Vinyl Coated White Cloth
  • Color: Black Print on White
  • Number of Pages: 10
  • Overall Length: 5-1/2'' (139.7 mm)
  • Overall Height: 1/8'' (3.2 mm)
  • Overall Width: 3-21/64'' (84.5 mm)
  • Weight: 1.6 oz (45 g)