Skip to content

Kimberly-Clark Professional 91371EA

Waterless Cleaning Wipes, Bucket, WypAll, 75 per Bucket

Mfr. Part #: 91371EA / RS Stock #: 73388156

Kimberly-Clark Professional

Kimberly-Clark Professional 91371EA

Mfr. Part #: 91371EA
RS Stock #: 73388156

Description

Waterless Cleaning Wipes, Bucket, WypAll, 75 per Bucket

In Stock:

40

Price

Qty.

Standard Price

1

$23.60

5

$22.42

10

$21.95

25

$21.48

50

$21.01

100

$20.53

Additional Inventory

Can ship in 10 days:

317

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
KCC91371EA
Color
Green
Dispensing Method
Container
Quantity
75 Wipes
Size
10.5in x 12in in
Type
Wipes
UPC Code
036000913712

Overview

WypAll Power Clean ProScrub Pre-Saturated Wipes are the ideal pre-saturated cleaner for on-the-go cleaning of hands. The alcohol-free natural citrus solvents cut through grease, grime and oil. The specially designed cleaning fabric incorporates a textured surface on one side to increase scrubbing action for more thorough cleaning, while being thin and flexible enough to get into tight spaces. The other side features a smooth surface, which wipes away dirt from your hand. The middle absorbent layer soaks up and holds the dirt. These wipers are truly a must-have for any dirty job and cleaning on the go. When effectiveness and value top your list of criteria, you can trust WypAll to deliver. 6 containers of 75 sheets per case; 450 sheets per case (9.5" x 12" each) Disposable industrial cleaning wipes are pre-saturated with an alcohol-free citrus cleaning agent for the waterless cleansing of skin. These wipers are tough on grease, but gentle enough to use on your hand. One textured side for scrubbing dirt, grime and grease, one smooth side for wiping dirt off hands Since these wipes are pre-moistened, you won't worry about spilling a liquid cleansing agent