Skip to content

Keystone Electronics 8713

Standoff, 1/4 Hex, M-F, Threaded 4-40, Length .250, Brass/Nickel

Mfr. Part #: 8713 / RS Stock #: 70181969

Keystone Electronics

Keystone Electronics 8713

Mfr. Part #: 8713
RS Stock #: 70181969

Description

Standoff, 1/4 Hex, M-F, Threaded 4-40, Length .250, Brass/Nickel

In Stock:

5313

Price

Qty.

Standard Price

1

$0.68

50

$0.63

100

$0.61

250

$0.59

500

$0.57

1000

$0.55

2000

$0.53

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8713
Body Length
0.25 in
Dimensions
0.25 in L
External Thread Length
0.187 ”
Finish Plating
Nickel Plate
Gender
Female ; Male
Internal Thread Length
0.14 ”
Material
Brass
Outer Diameter
0.250 in
Shape
Hex
Size
0.25” (6.4mm) in
Standards
ASTM-B16, QQ-N-290
Style
M-F Standoff
Thread Size
4-40 AWG
Type
Hex

Overview

Hex Shaped Standoff