Skip to content

Keystone Electronics 8450

Fan Guard, Fan Size 3.12in, Steel/Nickel Chrome

Mfr. Part #: 8450 / RS Stock #: 70182981

Keystone Electronics

Keystone Electronics 8450

Mfr. Part #: 8450
RS Stock #: 70182981

Description

Fan Guard, Fan Size 3.12in, Steel/Nickel Chrome

In Stock:

24

Price

Qty.

Standard Price

1

$3.56

10

$3.45

25

$3.38

50

$3.31

100

$3.24

250

$3.13

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 24
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Finish Plating
Nickel Chrome Plate
Material
Steel
Primary Type
Fan Accessories
Type
Fan Guard

Overview

Keystone Electronics - Panel Hardware/ Jack Screws:

3.12" (80mm) Fan Guard P/N 8450

Keystone' diverse selection of panel hardware is second to none in the marketplace. Our Handles, Screws and Panel Hardware, Instrument Cases, Knobs, Fan Guards - Plastic & Metal - and LED lens and LED mounting spacers provides the right solution for a variety of applications, including: Rack Mounted Equipment, Carrying Cases, Low Friction Assemblies, "D" Subminiature connector Hardware, Instrumentation Panels and Gauges, Environments where mounting hardware is subject to loss, For protection from damage or debris, To dress up chassis access panels, racks or controls.

Features:
  • Fan Size: 3.12" (80mm)
  • Finish/Plating: Nickel Chrome Plate
  • Material: Steel
  • Type: Fan Guard, Steel