Keystone Electronics 7237
Jack Screw w/o Hdwr 4-40 Thread .347Length .187 OD Steel/Clear Chromate
Mfr. Part #: 7237 / RS Stock #: 70182070
Price
Qty.
Standard Price
1
$0.3267
5
$0.30056
10
$0.26136
20
$0.22869
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Drive Type
Hex
For Use With
D-Sub Connectors
Includes
1 Jack Screw
Plating Material
Zinc Plating and Clear Chromate
Screw Length
0.347 in.
Screw Material
Steel
Thread Size
4-40 UNC
Type
Jack Screw
Overview
Features:
Equivalent to AMP, CANNON & TRW Jack Screws
D Subminiature Connector Mounting Screw
Custom Lengths Available
Hardware Supplied Unassembled and In Bulk
Specifications: YELLOW: Steel, Zinc Plate and Yellow Chromate CLEAR: Steel, Zinc Plate and Clear Chromate STAINLESS: Stainless Steel
Specifications: YELLOW: Steel, Zinc Plate and Yellow Chromate CLEAR: Steel, Zinc Plate and Clear Chromate STAINLESS: Stainless Steel