Skip to content

Keystone Electronics 7232

Jack Screw w/o Hdwr 4-40 Thread .625Length .187 OD Steel/Yellow Chromate

Mfr. Part #: 7232 / RS Stock #: 70182067

Keystone Electronics

Keystone Electronics 7232

Mfr. Part #: 7232
RS Stock #: 70182067

Description

Jack Screw w/o Hdwr 4-40 Thread .625Length .187 OD Steel/Yellow Chromate

In Stock:

134

Price

Qty.

Standard Price

1

$0.99

10

$0.84

25

$0.77

50

$0.71

100

$0.66

500

$0.61

1000

$0.54

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
D-Sub Connectors
Includes
1 Jack Screw
Plating Material
Zinc Plating and Yellow Chromate
Screw Length
0.625 in.
Screw Material
Steel
Thread Size
4-40 UNC
Type
Jack Screw

Overview

Features:
  • Equivalent to AMP, CANNON & TRW Jack Screws
  • D Subminiature Connector Mounting Screw
  • Custom Lengths Available
  • Hardware Supplied Unassembled and In Bulk
    Specifications: YELLOW: Steel, Zinc Plate and Yellow Chromate CLEAR: Steel, Zinc Plate and Clear Chromate STAINLESS: Stainless Steel