Keystone Electronics 4628
Fuse Holder, THM, Slim Line, 1 Fuse, Fuse Size 5mm, 5 A, Nyl/Brass-Tin, UL94V-0
Mfr. Part #: 4628 / RS Stock #: 70181460
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.55
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Nylon
Contact Material
Brass
Contact Mating Area Plating
Tin
Current Rating
5 A
For Use With
3AG Fuses
Fuse Dimensions
5 x 20 mm
Fuse Type
Cylindrical
Material
Brass-Tin Plate ; Nylon 94V-0
Mounting Style
Panel Mount
Mounting Type
Through Hole
Primary Type
Fuse Holder
Standards
UL Listed
Style
HOLDER
Voltage Rating
250 V
Overview
Keystones line of economical 2AG, 3AG and 5mm PCB Fuse Clips in both "snap-in" and "press-in" mounting configurations is now being manufactured by Keystone Electronics Corp. Manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.