Keysight Technologies U1180A
T/C Adapter And Lead Kit JK Thermocouple Adapter J/K Bead Type -20-200C
Mfr. Part #: U1180A / RS Stock #: 70180796
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Operating Temperature
-220 °C
Type
J/K
Overview
Adapter and Lead Kit
Includes thermocouple adapter, thermocouple bead J-type and
thermocouple bead K-type.
T/C adapter J/K-type
T/C bead J-type: –20 °C to 200 °C
T/C bead K-type: –20 °C to 200 °C