Skip to content

Keysight Technologies N5772A

DC POWER SUPPLY 600V 2.6A 1560W GPIB LAN USB LXI, N5700 Series

Mfr. Part #: N5772A / RS Stock #: 70180776

Keysight Technologies

Keysight Technologies N5772A

Mfr. Part #: N5772A
RS Stock #: 70180776

Description

DC POWER SUPPLY 600V 2.6A 1560W GPIB LAN USB LXI, N5700 Series

In Stock:

7

Price

Qty.

Standard Price

1

$4,212.00

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Outputs
1
Output Current
2.6 A
Output Power
1560 W
Output Voltage
600 VDC
Type
Programmable

Overview

Keysight N5700 Series System DC Power Supplies Models: N5741A-49A, N5750A-52A, N5761A-69A, N5770A-72A The Keysight N5700 Series system DC power supplies give you just the right performance — at just the right price — in a compact (1 U) package. This family of affordable 750 W and 1500 W single-output programmable DC power supplies consists of 24 models for simple DC power applications. They provide stable output power, built-in voltage and current measurement, and output voltage and current from 6 V to 600 V and 1.3 A to 180 A. Features:
  • 24 models: 750 W and 1500 W output power
  • Up to 600 V and up to 180 A
  • Small high density 1 U package
  • Built-in voltage and current measurement
  • Full protection from over-voltage and over-current
  • 85-265 Vac universal AC input
  • Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
  • LAN, USB, and GPIB interfaces standard
  • Fully compliant to LXI Class C specification