Skip to content

KEMET T591D337M006ATE040

330uF Solid Electrolytic Tantalum Electrolytic Cap,6.3V dc +/-20%,T591 Series

Mfr. Part #: T591D337M006ATE040 / RS Stock #: 70618407

KEMET

KEMET T591D337M006ATE040

Mfr. Part #: T591D337M006ATE040
RS Stock #: 70618407

Description

330uF Solid Electrolytic Tantalum Electrolytic Cap,6.3V dc +/-20%,T591 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$0.91252

1000

$0.74842

2000

$0.59465

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 500
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Code
D
Case Size
7343
Element Material
Tantalum
ESR
40 mOhms
Mounting Type
PCB Mount
Termination
SMD
Tolerance
20% %
Voltage Rating
6.3 VDC

Overview

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T591 High Performance Automotive Grade Polymer Electrolytic delivers higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades render this the first KO-CAP capable of stable performance after 500 hours at 85°C/85% RH/VR. The T591 is manufactured in a ISO TS 16949 certified plant. Parts are available with PPAP/PSW and change control.
Features:
  • Ultra-Low ESR
  • Qualification Package Based on AEC-Q200
  • High Reliability Up to 500 Hours with 85°C/85% RH Load
  • TS 16949 Certified Plant
  • Meets or Exceeds EIA Standard 535BAAC