Skip to content

KEMET EE2-12SNU-L

Relay,E-Mech,Latching,DPDT,Ctrl-V 12DC,2A,250VAC,PCB Mount,SMD,EC2/EE2 Series

Mfr. Part #: EE2-12SNU-L / RS Stock #: 70302386

KEMET

KEMET EE2-12SNU-L

Mfr. Part #: EE2-12SNU-L
RS Stock #: 70302386

Description

Relay,E-Mech,Latching,DPDT,Ctrl-V 12DC,2A,250VAC,PCB Mount,SMD,EC2/EE2 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$1.59

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1000
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
12 VDC
Contact Form
DPDT
Contact Voltage Rating
250 VAC
Control Voltage
12 V
Current Rating
2 A
Function
Latching
Mounting Type
Surface Mount
Number of Pins
8
Primary Type
Signal Relays
Relay Type
Electromechanical
Special Features
Single Coil Latching
Termination
PCB
Voltage Rating
250 V

Overview

The KEMET EC2/EE2 miniature signal relays offer a compact case size in a slim package. Minimal board space is consumed with either a through-hole or surface mount configuration. These relays are recognized by UL and CSA, while also being compliant with Part 68 of the FCC’s 1,500 V surge capacity.


  • Low power consumption (less than 200 mW)
  • Compact and lightweight
  • Low magnetic interference
  • Tube or embossed tape and reel packaging
  • UL recognized (E73266) and CSA certified (LR46266)
  • Surface mount and through-hole options
  • High Breakdown Voltage (NKX) type can withstand 1.5 kVAC at open contacts