Skip to content

KEMET C1206X105K3RACTU

Capacitor,Ceramic,Cap 1 uF,Tol 10%,Vol-Rtg 25 VDC,SMT,1206,X7R,Flex Term,CT

Mfr. Part #: C1206X105K3RACTU / RS Stock #: 70096464

KEMET

KEMET C1206X105K3RACTU

Mfr. Part #: C1206X105K3RACTU
RS Stock #: 70096464

Description

Capacitor,Ceramic,Cap 1 uF,Tol 10%,Vol-Rtg 25 VDC,SMT,1206,X7R,Flex Term,CT

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2000

$0.79

10000

$0.75

20000

$0.71

200000

$0.67

500000

$0.63

2000000

$0.59

Additional Inventory

Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
1 uF
Capacitance Range
1 to 99 uF
Case Size
1206 ; 3216
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Special Features
Flexible Terminations
Termination
SMD
Tolerance
10% %
Voltage Rating
25 VDC

Overview

Temperature Characteristic: Designated by capacitance change over temperature range — X7R: ±15%; -55°C to +125°C.

  • Significantly Reduces Catastrophic and Potentially Costly Failure Due to Board Flex
  • Greatly Reduces the Likelyhood of a Low-IR or Short-Circuit Condition in a Board Flex Situation
  • Channels Flex Stress to the End Terminations (Flexible Termination)
  • Allows for Up to 5 mm of Board Flex Capability (Flexible Termination)