Skip to content

KEMET C0805C332K5RACTU

Capacitor;Ceramic;Cap;3300pF;Tol 10%;SMT;Vol-Rtg 50V;X7R

Mfr. Part #: C0805C332K5RACTU / RS Stock #: 70095609

KEMET

KEMET C0805C332K5RACTU

Mfr. Part #: C0805C332K5RACTU
RS Stock #: 70095609

Description

Capacitor;Ceramic;Cap;3300pF;Tol 10%;SMT;Vol-Rtg 50V;X7R

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

4000

$0.01802

20000

$0.01712

40000

$0.01622

200000

$0.01442

400000

$0.01261

Additional Inventory

Minimum Qty: 4000
Multiples Of: 4000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
3300 pF
Capacitance Range
1000 to 9999 pF
Case Size
0805 ; 2012
Element Material
Ceramic
Packaging
Cut Tape
Series
Termination
SMD
Tolerance
10% %
Voltage Rating
50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.