Skip to content

KEMET C0805C225K4RACTU

Capacitor, Ceramic, Cap, 2.20uF, Tol 10%, SMT, 16V, High Cap

Mfr. Part #: C0805C225K4RACTU / RS Stock #: 70095595

KEMET

KEMET C0805C225K4RACTU

Mfr. Part #: C0805C225K4RACTU
RS Stock #: 70095595

Description

Capacitor, Ceramic, Cap, 2.20uF, Tol 10%, SMT, 16V, High Cap

In Stock:

7450

Price

Qty.

Standard Price

1

$0.08

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
C0805C225K4RAC7800
Capacitance
2.2 uF
Capacitance Range
1 to 99 uF
Case Size
0805 ; 2012
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Series
Special Features
High CV
Termination
SMD
Tolerance
10% %
Voltage Rating
16 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.