Skip to content

KEMET C0805C224K3RACTU

Capacitor, Ceramic, Cap .22uF, Tol 10%, SMT, 25V, X7R

Mfr. Part #: C0805C224K3RACTU / RS Stock #: 70096708

KEMET

KEMET C0805C224K3RACTU

Mfr. Part #: C0805C224K3RACTU
RS Stock #: 70096708

Description

Capacitor, Ceramic, Cap .22uF, Tol 10%, SMT, 25V, X7R

In Stock:

2100

Price

Qty.

Standard Price

1

$0.12172

5

$0.11198

10

$0.10346

100

$0.09494

250

$0.0852

1000

$0.07547

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
0.22 uF
Capacitance Range
0.1 to 0.999 uF
Case Size
0805 ; 2012
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Series
Termination
SMD
Tolerance
10% %
Voltage Rating
25 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.