Skip to content

KEMET C0805C106K9PACTU

0805 10uF Ceramic Multilayer Capacitor, 6.3VDC, 85degC, X5R Dielec, +/-10% SMD

Mfr. Part #: C0805C106K9PACTU / RS Stock #: 70096963

KEMET

KEMET C0805C106K9PACTU

Mfr. Part #: C0805C106K9PACTU
RS Stock #: 70096963

Description

0805 10uF Ceramic Multilayer Capacitor, 6.3VDC, 85degC, X5R Dielec, +/-10% SMD

Out of Stock

Price

Qty.

Standard Price

3000

$0.05488

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Size
0805 (2012 mm)
Element Material
Ceramic
Mounting Type
PCB
Packaging
Tape & Reel
Series
C Series
Termination
SMD

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.