KEMET C0805C103KARACTU
Capacitors, Ceramic SMT, Tip and Ring, .010uF 250V, 10%, X7R
Mfr. Part #: C0805C103KARACTU / RS Stock #: 70096120
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.09928
20000
$0.09134
40000
$0.08439
400000
$0.07744
1000000
$0.0695
4000000
$0.06155
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
C0805C103KARAC7800 ; C0805C103KARAC
Capacitance
0.01 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
0805 ; 2012
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Special Features
Tip and Ring
Termination
SMD
Tolerance
10% %
Voltage Rating
250 VDC
Overview
Temperature Characteristic: Designated by capacitance change over temperature range — X7R: ±15%; -55°C to +125°C.
Features:
Telecommunication Ringing Circuits
Switch Mode Power Supply Snubber Circuits
High Voltage DC Blocking
High Voltage Coupling
Standard End Metalization Tin-Plate Over Nickel Barrier
Features: