Skip to content

JUMO 902006/53-507-2003-1-12-220-815/000

RTD Temperature Probe, 2 x PT100, -40 to 480 C, 220mm, 90.239-F22, 902006 Series

Mfr. Part #: 902006/53-507-2003-1-12-220-815/000 / RS Stock #: 71877216

JUMO

JUMO 902006/53-507-2003-1-12-220-815/000

Mfr. Part #: 902006/53-507-2003-1-12-220-815/000
RS Stock #: 71877216

Description

RTD Temperature Probe, 2 x PT100, -40 to 480 C, 220mm, 90.239-F22, 902006 Series

In Stock:

2

Price

Qty.

Standard Price

1

$594.02

5

$558.38

10

$546.49

Additional Inventory

On order:

3

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
00426637, 90.239-F22
Dimensions
8.66 in L
For Use With
2-Wire Circuit
Measurement Range
-40 to 480 C
Mounting Type
M24
Termination
Screw
Type
RTD

Overview

RTD Temperature Probe for Devices and Plants Tested/Inspected According to DIN EN 14597 The RTD temperature probes specified in this data sheet can be used in connection with temperature control and limitation devices tested/inspected according to DIN EN 14597 (DIN 3440) in heat transmission plants according to DIN 4754. RTD temperature probes are the preferred choice for measuring temperatures in liquids and gases. Application areas include air conditioning and refrigeration technology as well as heating, furnace/kiln, and apparatus engineering. Form B terminal heads are suitable for ambient temperatures up to 100 C. Protection tubes made of various materials protect the measuring insert against chemical influences and mechanical damage. The appropriate protection tube material is selected according to the conditions on site. A Pt100 temperature sensor according to DIN EN 60751, class B is used in the measuring insert in a 2-wire-circuit as standard. Features:
  • For heat transmission plants according to DIN 4754
  • For temperatures of up to 700 C
  • As single, double, or triple RTD temperature probes
  • For water, oil, or air
  • For tested control and limitation devices