Skip to content

Jonard ST-450

Hand Tool, Stripper, 36-26 AWG

Mfr. Part #: ST-450 / RS Stock #: 70176519

Jonard

Jonard ST-450

Mfr. Part #: ST-450
RS Stock #: 70176519

Description

Hand Tool, Stripper, 36-26 AWG

In Stock:

3

Price

Qty.

Standard Price

1

$56.40

5

$53.58

10

$52.45

25

$51.32

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ST-450
Dimensions
3.90 in L
Housing Material
ABS
Insulation Type
Any
Stripping Length
2” (50.8 mm) in
Type
Wire Stripper
UPC Code
81149001192
Wire Size
26 to 36 AWG

Overview

strong>Overview These Precision Wire Strippers feature an adjustment dial that allows the operator to select one of six different settings. A calibrated wire stop can then be adjusted for the desired insulation strip length. In a single motion, the operator squeezes and pulls the tool. This action engages four specially hardened blades to cleanly cut the wire insulation while the pulling motion breaks the insulation/conductor bond. Features ?Adjustable from 26-36 AWG ?Calibrated Wire Stop Adjustable to 2" ?Clean, Precise Strip of Any Insulation Type ?Lightweight - Weighs 1 oz. ?Blade is Hardened Steel