Skip to content

Johnson-Cinch Connectivity Solutions 415-0058-060

N Straight Plug-N Straight Plug, RG59, 60in, 1524mm, SMA to N Series

Mfr. Part #: 415-0058-060 / RS Stock #: 70880673

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 415-0058-060

Mfr. Part #: 415-0058-060
RS Stock #: 70880673

Description

N Straight Plug-N Straight Plug, RG59, 60in, 1524mm, SMA to N Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$27.85

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 50
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Cable Length
60 in
Cable Type
RG-58
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
Type N Male
Connector Type Cable end 2
N Plug
Family Name
SMA Coax Family
Primary Type
N Type

Overview

Johnson-Cinch Connectivity Solutions — SMA to N Cable Assemblies:

SMA to Type N cable assemblies allow to go between series at a number of lengths.

Features:
  • SMA Semi-Rigid cable are DC to 18 GHz
  • Flexible cable perform up to 12.4 GHz
  • 50 Ohm Impedance
  • SMA Connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR
  • SMA cable assemblies are availabe in standard length offering