Skip to content

Johnson-Cinch Connectivity Solutions 415-0058-024

N Straight Plug-N Straight Plug, RG58, 24in, 610mm, SMA to N Series

Mfr. Part #: 415-0058-024 / RS Stock #: 70090229

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 415-0058-024

Mfr. Part #: 415-0058-024
RS Stock #: 70090229

Description

N Straight Plug-N Straight Plug, RG58, 24in, 610mm, SMA to N Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$22.91

100

$21.77

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 50
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Cable Length
24 in
Cable Type
RG-58
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
Type N Male
Connector Type Cable end 2
N Plug
Family Name
SMA Coax Family
Primary Type
N Type
Product Header
Fixed Length Cable Assembly
Type
Coaxial/RF

Overview

Type N Cable Crimp Connectors
Cinch Connectivity range of N type crimp RF coaxial connectors have a brass body and gold plated center contact. These N type RF coax connectors are available in a variety of configurations for a wide range of applications.