Skip to content

JAE Electronics, Inc. N/MS3108B28-12P

plug, 26 pos., rt.angle, pin, soldering, threaded, silver plating

Mfr. Part #: N/MS3108B28-12P / RS Stock #: 70671983

JAE Electronics, Inc.

JAE Electronics, Inc. N/MS3108B28-12P

Mfr. Part #: N/MS3108B28-12P
RS Stock #: 70671983

Description

plug, 26 pos., rt.angle, pin, soldering, threaded, silver plating

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

4

$112.75

Additional Inventory

Minimum Qty: 4
Multiples Of: 4
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Plating
Silver
Features
Backshell
Gender
Male pins ; Plug
Housing Finish
Aluminum Alloy ; Zinc Plated ; Black
Keyed Position
N (Normal)
Mating Type
Threaded
Mounting Type
Free Hanging (In-Line), Right Angle
Number of Contacts
26
Packaging
Bulk
Primary Type
MIL/Aero
Series
N/MS Series
Termination
Solder Cups
Type
5015 Commercial