JAE Electronics, Inc. N/MS3101B22-23P
receptacle, 8 pos., cable connecting, pin, soldering, threaded, silver plating
Mfr. Part #: N/MS3101B22-23P / RS Stock #: 70671898
Price
Qty.
Standard Price
6
$88.27
10
$80.28
25
$74.23
50
$69.51
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Silver
Features
Backshell
Gender
Male pins ; Receptacle
Housing Finish
Aluminum Alloy ; Zinc Plated ; Black
Keyed Position
N (Normal)
Mating Type
Threaded
Mounting Type
Free Hanging (In-Line), Right Angle
Number of Contacts
8
Packaging
Bulk
Primary Type
MIL/Aero
Series
N/MS Series
Termination
Solder Cups
Type
5015 Commercial